MOC3043M | onsemi

Onsemi optocoupler, DIP-6, MOC3043M

Order No.: 67S7335
EAN: 4099879001269
MPN:
MOC3043M
Series: MOC30
onsemi
MOC3043M onsemi Optocoupler
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 120 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4165 €

Optocoupler, MOC3043M, ONS

The MOC3043M consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Features

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing to minimize conducted and radiated line noise

Applications

  • Solenoid/Valve Controls
  • Lighting controls
  • Static power switches
  • AC Motor drives
  • Temperature control
Technical specifications
Anzahl der Kanäle 1
Ausgangsstrom 60 mA
Gehäuse DIP-6
Isolationsspannung 2.5 kV
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Logistics
Ursprungsland TH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes