TIL113M | onsemi
Onsemi optocoupler, DIP-6, TIL113M
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, TIL113M, ONS
The TIL113M has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
Features
- High sensitivity to low input drive current
Applications
- Low power logic circuits
- Telecommunications equipment
- Portable electronics
- Solid state relays
- Interfacing coupling systems of different potentials and impedances
Technical specifications
Rise time | 5 s | |
Number of channels | 1 | |
Output current | 150 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 4.17 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Fall time | 100 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |