UC3843BNG | onsemi

PWM CONTROLLER UC3843BNG

Order No.: 50S2275
EAN: 4099879102270
MPN:
UC3843BNG
Series: UC3843
UC3843BNG onsemi PWM Controller ICs
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0115 €

High Performance Current Mode Controller, UC3843BNG, ON Semiconductor

The UC3842B, UC3843B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and DC−DC converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET.

FEATURES

  • Trimmed Oscillator for Precise Frequency Control
  • Oscillator Frequency Guaranteed at 250 kHz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Compensation

Technical Data

  • Temperature: 0°C to 70°C
  • Output current: 1 A
  • Output voltage range: 4.9-5.1 VDC
Technical specifications
Frequency 500 kHz
Enclosure DIP-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin CN
Customs tariff number 85423390
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes