MBRS3201T3G | onsemi

Fast rectifier diode, 200 V, 3 A, SMC 2-LEAD, MBRS3201T3G

Order No.: 04S2149
EAN: 4099879039309
MPN:
MBRS3201T3G
Series: MBRS3201
MBRS3201T3G onsemi Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4998 €

Schottky Rectifier, MBRS3201T3G, ON Semiconductor

This Schottky Rectifier is a state-of-the-art high voltage fast-soft recovery Schottky device perfectly designed for use where ultra fast devices fall short in switching performance.

Features

  • Lower Forward Voltage than any Ultrafast Rectifier: VF < 0.59 V at 150°C
  • Fast Switching Speed: Reverse Recovery Time (tRR) < 35 ns
  • Soft Recovery Characteristics: Softness Factor (tb/ta) ≥ 1
  • Highly Stable Over Temperature
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Technical specifications
Version Schottky-Diode
Forward Current 3 A
Enclosure SMC 2-LEAD
Assembly SMD
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Rated blocking voltage 200 V
Surge blocking voltage V RMS 200 V
Logistics
Country of origin CA
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes