1N5820 | onsemi
Schottky rectifier diode, 20 V (RRM), 3 A, DO-201AD, 1N5820
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.2404 € *
Available: 1,196 pcs.
Leadtime: On Request **
Schottky diode, 1N5820, onsemi
This axial lead rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as a rectifier in low-voltage, high-frequency inverters, free wheeling diodes, and polarity protection diodes.
Features
- Extremely low forward voltage
- Lower power losses, high efficiency
- Low stored charge, majority carrier conduction
Technical specifications
Number of diodes | 1 | |
Version | Schottky-Gleichrichterdiode | |
Forward Current | 3 A | |
Enclosure | DO-201AD | |
max. operating temperature | 125 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 20 V | |
Junction temperature (max.) | 125 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 20 V |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |