BAT54CLT1G | onsemi
Schottky rectifier diode, 30 V (RRM), 200 mA, SOT-23, BAT54CLT1G
Unit Price (€ / pc.)
0.0583 € *
Available: 2,294 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0583 €
300 pcs.
0.0417 €
1000 pcs.
0.0357 €
3000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Barrier Diode, BAT54CLT1G, ON Semiconductor
The BAT54CLT1G is a dual common cathode Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for handheld and portable applications where space is limited.
Features
- Extremely fast switching speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
Technical specifications
Number of diodes | 2 | |
Version | Schottky-Gleichrichterdiode | |
Forward Current | 200 mA | |
Enclosure | SOT-23 | |
Capacity | 10 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 3.000 Stück |