MBR0520LT1G | onsemi
Schottky rectifier diode, 20 V (RRM), 0.5 A, SOD-123, MBR0520LT1G
Unit Price (€ / pc.)
0.1428 € *
Available: 1,050 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1428 €
250 pcs.
0.1071 €
1250 pcs.
0.0845 €
3000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky Diode, MBR0520LT1G, onsemi
The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop−reverse current tradeoff. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
Features
- Guardring for Stress Protection
- Very Low Forward Voltage
- Case: Epoxy, Molded
Technical specifications
Number of diodes | 1 | |
Version | Schottky-Gleichrichterdiode | |
Forward Current | 0.5 A | |
Enclosure | SOD-123 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 20 V | |
Junction temperature (max.) | 125 °C | |
Junction temperature (min.) | -65 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 3 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |