MBRM140T1G | onsemi

Schottky rectifier diode, 40 V (RRM), 1 A, DO-216AA, MBRM140T1G

Order No.: 04S2150
EAN: 4099879044136
MPN:
MBRM140T1G
Series: MBRM1
MBRM140T1G onsemi Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
646.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2154 €

Schottky diode, MBRM140T1G, onsemi

The Schottky POWERMITE employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount rectifier. With its unique heatsink design, the POWERMITE has the same thermal performance as the SMA while being 50 % smaller in footprint area, and delivering one of the lowest height profiles, < 1.1 mm in the industry.

Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards.

Features

  • Low forward voltage provides higher efficiency and extends battery life
  • Low thermal resistance
  • AEC-Q101 qualified and PPAP capable

Applications

  • AC-DC/DC-DC converters
  • Reverse battery protection
Technical specifications
Number of diodes 1
Version Schottky-Gleichrichterdiode
Forward Current 1 A
Enclosure DO-216AA
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 125 °C
Junction temperature (min.) -55 °C
Logistics
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes