1N914 | onsemi
Small signal diode, single, DO-35, onsemi 1N914
Unit Price (€ / pc.)
0.0417 € *
Available: 939 pcs.
Leadtime: 14 Weeks **
Diodes series 1N.
Technical attributes (type, package, manufacturer): 1N914, DO35, Fairchild Semiconductor
Technical specifications
Number of diodes | 1 | |
Version | einfach | |
Enclosure | DO-35 | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |