ESD5Z6.0T1G | onsemi
SMD TVS diode, unidirectional, 181 W, 6 V, SOD-523, onsemi ESD5Z6.0T1G
Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: 8 Weeks
TVS Diode, ESD5Z6.0T1G, ON Semiconductor
The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
FEATURES
- Low Clamping Voltage
- Stand−off Voltage: 2.5 V − 12 V
- Low Leakage
- Response Time is Typically < 1 ns
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 181 W | |
| Rated blocking voltage | 6 V | |
| Breakdown voltage | 6.8 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-523 | |
| Capacity | 70 pF |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |