NUP3105LT1G | onsemi

SMD TVS diode, bidirectional, 350 W, 32 V, SOT-23-3, onsemi NUP3105LT1G

Order No.: 10S6703
EAN: 4099879065056
MPN:
NUP3105LT1G
Series: NUP31
NUP3105LT1G onsemi TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
585.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1952 €

TVS Diode, NUP3105LT1G, ON Semiconductor

The SZ/NUP3105L has been designed to protect the CAN transceiver in 24 V systems from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

FEATURES

  • 350 W Peak Power Dissipation per Line (8/20 sec Waveform)
  • Low Reverse Leakage Current (< 100 nA)
  • Flammability Rating UL 94 V−0
  • Low Capacitance High−Speed CAN Data Rates
Technical specifications
Version Bidirektional
Breakdown voltage 35.6 V
Enclosure SOT-23-3
Pulse power loss 350 W
Capacity 30 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 32 V
Logistics
Customs tariff number 85423990
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes