MD-325 R3 | Oshino
LED, Ø 5.5 mm, red, 700 nm, 15 mcd, MD-325 R3
Order No.: 31G5285
EAN: 4099879009142
MPN:
MD-325 R3
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
2.9393 € *
Available: 694 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED indicator, MD-325 R3, OSHINO
Low cost LED indicator with ribbed nylon body for easy front panel mounting.
Technical specifications
Number of LEDs | 1 | |
On-State Voltage | 28 V | |
Forward Current | 25 mA | |
diameter | 5.5 mm | |
Colour of the LED | rot | |
Length | 21.2 mm | |
Light intensity typ. | 0.015 cd | |
Lens | rot | |
max. operating temperature | 80 °C | |
min. operating temperature | -25 °C | |
Wavelength | 700 nm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |