MD-302 G | Oshino

Signal light, green, 7 mcd, Mounting Ø 4.4 mm, pitch 2 mm, LED number: 1, MD-302 G

Order No.: 31G5281
EAN: 4099889580099
MPN:
MD-302 G
Series: MD-302
MD-302 G Oshino Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 315 pcs.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
25 pcs.
2.1777 €
100 pcs.
2.0111 €
250 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Oshino MD-302.

Diode diameter: 3.0 mm, for panel thickness from 1.0 to 2.0 mm. Mounting hole diameter: 4.4 mm. Housing material: Nylon, black. Connection: solder terminals. Operating temperatures: –25 to +80 °C. LED technical data: forward Voltage: 2.1 V, forward current (max.): 25 mA. Reverse Voltage (max.): 4.0 V.

Technical attributes (type, LED color, wavelength, luminous intensity (typical) at 15 mA): MD-302 G, green, 555 nm, 7.0 mcd

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 4.4 mm
Farbe der Beleuchtung grün
Luminous intensity 0.007 cd
Assembly Snap-in
Rated current 15 mA
Grid 2 mm
Logistics
Country of origin JP
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes