MD-302 R | Oshino
Signal light, red, 6 mcd, Mounting Ø 4.4 mm, pitch 2 mm, LED number: 1, MD-302 R
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Next delivery: 89 pcs. on 2025-05-27
Leadtime: 1 Week **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9992 €
50 pcs.
1.7493 €
250 pcs.
1.5113 €
1000 pcs.
1.3209 €
2500 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type Oshino MD-302.
Diode diameter: 3.0 mm, for panel thickness from 1.0 to 2.0 mm. Mounting hole diameter: 4.4 mm. Housing material: Nylon, black. Connection: solder terminals. Operating temperatures: –25 to +80 °C. LED technical data: forward Voltage: 2.1 V, forward current (max.): 25 mA. Reverse Voltage (max.): 4.0 V.
Technical attributes (type, LED color, wavelength, luminous intensity (typical) at 15 mA): MD-302 R, red, 700 nm, 6.0 mcd
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 4.4 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.006 cd | |
Assembly | Snap-in | |
Rated current | 15 mA | |
Grid | 2 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |