MD-302 Y | Oshino

Signal light, yellow, 15 mcd, Mounting Ø 4.4 mm, pitch 2 mm, LED number: 1, MD-302 Y

Order No.: 31G5282
EAN: 4099889580105
MPN:
MD-302 Y
Series: MD-302
MD-302 Y Oshino Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4875 €

LED signal lamps, type Oshino MD-302.

Diode diameter: 3.0 mm, for panel thickness from 1.0 to 2.0 mm. Mounting hole diameter: 4.4 mm. Housing material: Nylon, black. Connection: solder terminals. Operating temperatures: –25 to +80 °C. LED technical data: forward Voltage: 2.1 V, forward current (max.): 25 mA. Reverse Voltage (max.): 4.0 V.

Technical attributes (type, LED color, wavelength, luminous intensity (typical) at 15 mA): MD-302 Y, yellow, 585 nm, 15 mcd

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 4.4 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.015 cd
Assembly Snap-in
Rated current 15 mA
Grid 2 mm
Logistics
Country of origin JP
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes