MD-577 G3 | Oshino
Signal light, 24 V (DC), green, 25 mcd, Mounting Ø 6.35 mm, pitch 2 mm, LED number: 1, MD-577 G3
Unit Price (€ / pc.)
3.5700 € *
Available: 129 pcs.
Leadtime: 8 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
25 pcs.
3.0345 €
100 pcs.
2.7965 €
250 pcs.
2.6656 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type Oshino MD-577.
Diode diameter: 5.0 mm, for panel thickness from 1.0 to 3.0 mm. Mounting hole diameter: 6.35 mm, with integrated series resistor. Housing material: Nylon, black. Connection: 150 Switching modules with (AWG 26). Operating temperatures: –25 to +80 °C. LED technical data: forward Voltage (typical): 24 to 28 V, forward current (max.): 25 mA. Reverse Voltage (max.): 4.0 V.
Technical attributes (type, LED color, wavelength, luminous intensity (typical)): MD-577 G3, green, 565 nm, 25 mcd
Technical specifications
Connection | Litzen | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 6.35 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.025 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 16 mA | |
Grid | 2 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |