BPW21 | Osram Opto Semi
IR-Diode 550nm 0.34A/W TO-5 BPW21
Unit Price (€ / pc.)
12.2570 € *
Available: 231 pcs.
Leadtime: On Request **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.1384 €
25 pcs.
10.5672 €
75 pcs.
10.0436 €
150 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photo diodes, type BPW.
Technical attributes (type, reverse voltage, half angle, spectral range of photo sensitivity, package): BPW21, 10 V, ±55°, 350 to 820 nm, TO5, Osram
Technical specifications
Assembly | THT | |
Enclosure | TO-5 | |
Wavelength | 550 nm | |
Forward Current | 100 mA | |
Power loss | 250 mW | |
Radiation angle | 110 ° | |
min. operating temperature | -40 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | CN |
Original Packaging | Tray mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |