SFH4855 | Osram Opto Semi
IR Emitter 860nm 110mW/sr TO-18 SFH4855
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared emitter, 68S3282, Osram
Infrared emitter 850 nm, suitable for use in machine controls, light barriers and vision controls.
Features
- 850 nm wavelength
- Short switching times
- Spectral match with silicon photodetectors
Technical specifications
Assembly | THT | |
Enclosure | TO-18 | |
Wavelength | 860 nm | |
Forward Current | 100 mA | |
Power loss | 200 mW | |
Radiation angle | 40 ° | |
min. operating temperature | -40 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |