LG T676-P1Q2-24-Z | Osram Opto Semi

LED, SMD, PLCC-2, Ø 2.4 mm, green, 570 nm, 50 mcd to 0.112 cd, 120°, LG T676-P1Q2-24-Z

Order No.: 66S9666
EAN: 4099879010384
MPN:
LG T676-P1Q2-24-Z
Q65110A2178
Series: Q6511
LG T676-P1Q2-24-Z Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 405 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1476 €
50 pcs.
0.1059 €
250 pcs.
0.0881 €
1000 pcs.
0.0762 €
2500 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Top LED, LG T676-P1Q2-24-Z, Osram Opto Semi

The LG T676-P1Q2-24-Z is a SMT LED with integrated reflector. This product offers a high quality product for all kind of applications.

Applications

  • Cluster, Button backlighting
  • Electronic equipment
  • Interior illumination
  • White goods
Technical specifications
Assembly SMD
Enclosure PLCC-2
Number of LEDs 1
Colour of the LED grün
Light intensity min. 0.05 cd
Light intensity typ. 0.112 cd
Radiation angle 120 °
Lens klar
On-State Voltage 2.4 V
Forward Current 30 mA
Wavelength 570 nm
Length 3.4 mm
Width 3 mm
diameter 2.4 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Country of origin MY
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes