LGT676-P2R1-24-0-20-R18-Z | Osram Opto Semi
LED, SMD, PLCC-2, Uni-Color green 572nm autom.to 0.112 cd, 120°, LG T676-P1Q2-24-Z
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1678 €
125 pcs.
0.1238 €
500 pcs.
0.1000 €
2000 pcs.
0.0821 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT LED, LGT676-P2R1-24-0-20-R18-Z, Osram Opto Semi
TOPLED, SMT LED with integrated reflector. It is a high quality product for all kind of applications.
Features
- Chip technology: InGaAlP
- Typ. Radiation: 120° (Lambertian emitter)
- Corrosion Robustness Class: 3B
Applications
- Cluster, Button Backlighting
- Electronic Equipment
- Interior Illumination (e.g. Ambient Map)
- White Goods
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 3 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 30 mA | |
Colour of the LED | grün | |
Enclosure | PLCC-2 | |
Length | 3.4 mm | |
Light intensity min. | 0.056 cd | |
Light intensity typ. | 0.14 cd | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 572 nm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |