LGT67K-H2K1-24-Z | Osram Opto Semi

LED, SMD, PLCC-2, Ø 2.4 mm, green, 570 nm, 0.009 cd, 120°, LGT67K-H2K1-24-Z

Order No.: 66S9664
EAN: 4099879010377
MPN:
LGT67K-H2K1-24-Z
Q65110A2184
Series: Q6511
LGT67K-H2K1-24-Z Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 69 pcs.
Leadtime: 3 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2737 €
500 pcs.
0.2428 €
2000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, LGT67K-H2K1-24-Z, Osram Opto Semi

The LGT67K-H2K1-24-Z is a Hyper TOPLED® SMT LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, backlighting, coupling into light guides, signal and symbol luminary.

Features

  • InGaAlP technology
  • Improved corrosion robustness
  • 125°C Junction temperature
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 3 mm
On-State Voltage 1.8 V
Forward Current 20 mA
diameter 2.4 mm
Colour of the LED grün
Enclosure PLCC-2
Length 3.4 mm
Light intensity typ. 0.009 cd
Lens klar
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 570 nm
Logistics
Country of origin MY
Customs tariff number 85414100
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes