LS Q976-NR-1 | Osram Opto Semi

LED, SMD, 0603, red, 633 nm, 30 mcd to 0.18 cd, 160°, LS Q976-NR-1

Order No.: 66S9766
EAN: 4099879010438
MPN:
LS Q976-NR-1
Q62702P5187
Series: L..976
LS Q976-NR-1 Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 15,297 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0678 €
500 pcs.
0.0488 €
2500 pcs.
0.0393 €
16000 pcs.
0.0333 €
32000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip LED, LS Q976-NR-1, Osram Opto Semi

Applications

  • Access control and security
  • Ambient lighting
  • Appliances and Tools
  • Digital diagnostic devices
  • Display backlighting
  • Home and building automation
  • Material processing
  • Smart surface
  • Vital sign monitoring
Technical specifications
Radiation angle 160 °
Number of LEDs 1
Width 0.8 mm
On-State Voltage 2.6 V
Forward Current 25 mA
Colour of the LED rot
Enclosure 0603
Length 1.6 mm
Light intensity min. 0.03 cd
Light intensity typ. 0.18 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -30 °C
Assembly SMD
Wavelength 633 nm
Logistics
Country of origin MY
Customs tariff number 85414100
Original Packaging Rolle mit 16.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes