LS T676-Q1R2-1-Z | Osram Opto Semi
LED, SMD, PLCC-2, Ø 2.4 mm, red, 633 nm, 70 mcd to 0.18 cd, 120°, LS T676-Q1R2-1-Z
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: On Request **
Top LED, LS T676-Q1R2-1-Z, Osram Opto Semi
Applications
- Cluster, Button backlighting
- Electronic equipment
- Interior illumination
- White goods
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 2.8 mm | |
On-State Voltage | 2.3 V | |
Forward Current | 30 mA | |
diameter | 2.4 mm | |
Colour of the LED | rot | |
Enclosure | PLCC-2 | |
Length | 3.2 mm | |
Light intensity min. | 0.07 cd | |
Light intensity typ. | 0.18 cd | |
Lens | klar | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 633 nm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414100 |
MSL | MSL 2 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |