LS Y876-P2R1-1-Z | Osram Opto Semi
LED, SMD, red, 633 nm, 60 mcd to 0.224 cd, 120°, LS Y876-P2R1-1-Z
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,113.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.0464 €
Micro side LED, LS Y876-P2R1-1-Z, Osram Opto Semi
The LS Y876-P2R1-1-Z is a micro side SMT LED with side emission. Due to is low package height it is ideal for applications in limited space environments.
Applications
- Cluster, Button backlighting
- Interior illumination
- White goods
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.2 mm | |
On-State Voltage | 3.4 V | |
Forward Current | 30 mA | |
Colour of the LED | rot | |
Length | 2.2 mm | |
Light intensity min. | 0.06 cd | |
Light intensity typ. | 0.224 cd | |
Lens | klar | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 633 nm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414100 |
MSL | MSL 2 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |