LSG T676-Z | Osram Opto Semi

LED, SMD, PLCC-4, Ø 2.4 mm, red, 633 nm, 110 mcd to 0.18 cd, 120°, LSG T676-Z

Order No.: 66S9758
EAN: 4099879010414
MPN:
LSG T676-Z
Q65111A1615
Series: Q6511
LSG T676-Z Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 945 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2463 €
50 pcs.
0.1761 €
250 pcs.
0.1464 €
1000 pcs.
0.1261 €
2500 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multi top LED, LSG T676-Z, Osram Opto Semi

The LSG T676-Z is a two chip LEDs for indicators that allow to display red, green and yellow by color mixing.

Applications

  • Access control and security
  • Appliances and Tools
  • Factory automation
  • Home & Building automation
  • Material processing
  • Smart surface
  • Projection and display
Technical specifications
Assembly SMD
Enclosure PLCC-4
Number of LEDs 2
Colour of the LED rot
Light intensity min. 0.11 cd
Light intensity typ. 0.18 cd
Radiation angle 120 °
Lens klar
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 633 nm
Length 3.2 mm
Width 2.8 mm
diameter 2.4 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Country of origin MY
Customs tariff number 85414100
MSL MSL 2
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes