LSYT676 | Osram Opto Semi

LED, SMD, PLCC-4, red/yellow, 633 nm, 0.157 cd, 120°, LSYT676

Order No.: 67S5071
EAN: 4099879011084
MPN:
LSYT676
Series: LS YT676
Osram Opto Semi
LSYT676 Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1547 €

Multi top LED, LSYT676, Osram Opto Semi

The LSYT676 is a two chip LEDs for indicators that allow to display red, green and yellow by color mixing.

Technical specifications
Radiation angle 120 °
Number of LEDs 2
Width 2.8 mm
On-State Voltage 2 V
Forward Current 30 mA
Colour of the LED red/yellow
Enclosure PLCC-4
Length 3.2 mm
Light intensity typ. 0.157 cd
Lens clear
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 633 nm
Logistics
Country of origin MY
Customs tariff number 85414100
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes