LW A67C-T2U2-Z | Osram Opto Semi

LED, SMD, white, 0.532 cd, 120°, LW A67C-T2U2-Z

Order No.: 66S9814
EAN: 4099879010452
MPN:
LW A67C-T2U2-Z
Q65110A1928
Series: LW A67C
LW A67C-T2U2-Z Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
564.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2820 €

Side LED, LW A67C-T2U2-Z, Osram Opto Semi

LW A67C side LED for ambient lighting.

Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2.85 mm
On-State Voltage 3.2 V
Forward Current 20 mA
Colour of the LED weiß
Length 4 mm
Light intensity typ. 0.532 cd
Lens gelb
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes