LW E67C-U2V2-5K8L-1-Z | Osram Opto Semi
LED, SMD, PLCC-4, white, 0.84 cd, 120°, LW E67C-U2V2-5K8L-1-Z
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: On Request **
Top LED, LW E67C-U2V2-5K8L-1-Z, Osram Opto Semi
The LW E67C-U2V2-5K8L-1-Z is a power TOPLED with high luminous efficacy, the LED is ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Applications
- Static signaling
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 2.8 mm | |
On-State Voltage | 4.35 V | |
Forward Current | 30 mA | |
Colour of the LED | white | |
Enclosure | PLCC-4 | |
Length | 3.2 mm | |
Light intensity typ. | 0.84 cd | |
Lens | yellow | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |