LY M67K-K1L2-26-Z | Osram Opto Semi

LED, SMD, yellow, 587 nm, 0.018 cd, 120°, LY M67K-K1L2-26-Z

Order No.: 66S9870
EAN: 4099879010469
MPN:
LY M67K-K1L2-26-Z
Q65110A2075
Series: Q65110A
LY M67K-K1L2-26-Z Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0702 €

Mini top LED, LY M67K-K1L2-26-Z, Osram Opto Semi

Applications

  • Cluster, Button backlighting
  • Electronic equipment
  • Interior illumination
  • White goods
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1.4 mm
On-State Voltage 1.8 V
Forward Current 20 mA
Colour of the LED gelb
Length 2 mm
Light intensity typ. 0.018 cd
Lens klar
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 587 nm
Logistics
Country of origin MY
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes