Q65111A0884 | Osram Opto Semi

LED, SMD, 2218, red/green/blue/white, 632 nm, 120°, Q65111A0884

Order No.: 69S5412
EAN: 4099879011534
MPN:
Q65111A0884
OSRAM OSTAR® Stage
Osram Opto Semi
Q65111A0884 Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
5.4264 €

Stage, Q65111A0884, Osram Opto Semi

The Q65111A0884 is a compact lightsource in SMT technology, glass window on top, RoHS compliant.

Applications

  • Architecture
  • Mood lighting
  • Stage lighting
Technical specifications
Radiation angle 120 °
Number of LEDs 4
Width 4.83 mm
On-State Voltage 3.45 V
Forward Current 700 mA
Colour of the LED red/green/blue/white
Enclosure 2218
Length 5.9 mm
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 632 nm
Logistics
Customs tariff number 85414100
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes