Q65111A6727 | Osram Opto Semi

LED, SMD, PLCC-6, Ø 2.4 mm, amber, 625 nm, 0.014 cd, 120°, Q65111A6727

Order No.: 66S9404
EAN: 4099879010308
MPN:
Q65111A6727
Series: LA G6S
Q65111A6727 Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
303.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3035 €

Power led, Q65111A6727, Osram Opto Semi

The Q65111A6727 is an advanced power TOPLED that features a compact package with a wide brightness range and high luminous efficiency.

Applications

  • Custom tuning
  • Interior illumination
  • Signalling
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 3.2 mm
On-State Voltage 2.5 V
Forward Current 200 mA
diameter 2.4 mm
Colour of the LED bernstein
Enclosure PLCC-6
Length 3.5 mm
Light intensity typ. 0.014 cd
Lens klar
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 625 nm
Logistics
Customs tariff number 85414100
MSL MSL 1
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
SVHC free Yes