Q65112A5941 | Osram Opto Semi
LED, SMD, orange, 606 nm, 1120 to 2800 mcd, 120°, Q65112A5941
Order No.: 72S7078
EAN: 4099879017277
MPN:
Q65112A5941
SMD PointLED rev.-mount 2mm orange 606nm 120°
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1607 €
125 pcs.
0.1416 €
500 pcs.
0.1285 €
2000 pcs.
0.1166 €
5000 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT LED, Q65110A9233, Osram
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies.
Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
Applications
- Electronic Equipment
- Traffic lights
- Interior Illumination
- Cluster, Button Backlighting
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.9 mm | |
On-State Voltage | 2.25 V | |
Forward Current | 30 mA | |
Colour of the LED | orange | |
Length | 3.4 mm | |
Light intensity min. | 1.12 cd | |
Light intensity typ. | 2.8 cd | |
Lens | clear | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 606 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |