Q65112A9296 | Osram Opto Semi

LED, SMD, 1212, white, 440 nm, 46 cd, 120°, Q65112A9296

Order No.: 71S1433
EAN: 4099879011657
MPN:
Q65112A9296
LUW CRBP.01-LXMX-G4J4-Y474-350-R18
Osram Opto Semi
Q65112A9296 Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
3 pcs.
1.6065 €
15 pcs.
1.4042 €
100 pcs.
1.2495 €
600 pcs.
1.1305 €
1200 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal, Q65112A9296, Osram Opto Semi

The OSLON Signal combines a compact form factor with high efficiency and electrically insulated thermal pad. The square package matches optical center with the mechanical center. This provides easy clustering flexibility and high packing density for a maximum flux density. The color bins are defined for best fit to most signaling norms.

Applications

  • Access control and security
  • Appliances and tools
  • Factory automation
  • Home and building automation
  • Material processing
  • Projection and display
  • Transportation
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 3 mm
On-State Voltage 2.9 V
Forward Current 350 mA
Colour of the LED white
Enclosure 1212
Length 3 mm
Light intensity typ. 46 cd
Lens clear
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 440 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 1,800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes