Q65113A1680 | Osram Opto Semi
LED, SMD, white, 2240 to 3550 mcd, 110°, Q65113A1680
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: On Request **
Top LED, Q65113A1680, Osram Opto Semi
The TOPLED Compact 3014 has a wide beam angle with a compact format (3.0 mm x 1.4 mm) and is a very small LED for screen backlighting. It is therefore ideal for injecting in light guides for homogeneous illumination applications where the TOPLED Compact 3014 never fails to impress with its performance on system level.
Applications
- Electronic equipment
- Gaming, Amusement, Gambling
- White goods
Technical specifications
Radiation angle | 110 ° | |
Number of LEDs | 1 | |
Width | 1.4 mm | |
On-State Voltage | 2.9 V | |
Forward Current | 20 mA | |
Colour of the LED | white | |
Length | 3 mm | |
Light intensity min. | 2.24 cd | |
Light intensity typ. | 3.55 cd | |
Lens | yellow | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |