Q65113A1686 | Osram Opto Semi

LED, SMD, white, 2800 to 4500 mcd, 120°, Q65113A1686

Order No.: 71S1423
EAN: 4099879011565
MPN:
Q65113A1686
KW DCLMS2.EC-CXCZ-4A7D-1-20-R18
Series: Q6511
Q65113A1686 Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 1,410 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.0619 €

Top LED, Q65113A1686, Osram Opto Semi

The TOPLED Compact 3014 has a wide beam angle with a compact format (3.0 mm x 1.4 mm) and is a very small LED for screen backlighting. It has colour temperature of 8000 K. It is therefore ideal for injecting in light guides for homogeneous illumination applications where the TOPLED Compact 3014 never fails to impress with its performance on system level.

Applications

  • Electronic equipment
  • White goods
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1.4 mm
On-State Voltage 2.9 V
Forward Current 20 mA
Colour of the LED weiß
Length 3 mm
Light intensity min. 2.8 cd
Light intensity typ. 4.5 cd
Lens gelb
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes