BPW40 | Osram Opto Semi

Photo transistor 780nm 20° 0,1W 5mm BPW40

Order No.: 65S2200
EAN: 4099879008794
MPN:
BPW40
Series: BPW
BPW40 Osram Opto Semi Phototransistors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 722 pcs.
Leadtime: 4 Weeks **
Total Price:
4.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.4641 €

Phototransistor, BPW40, Osram Opto Semi

Made with NPN silicon phototransistor chips.

Technical specifications
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Voltage 30 V
Logistics
Country of origin MY
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes