BPY62-4-Z | Osram Opto Semi
Photo transistor 830nm 8° 200mW TO-18 BPY 62-4
Unit Price (€ / pc.)
3.9151 € *
Available: 209 pcs.
Leadtime: On Request **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4510 €
100 pcs.
3.0345 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phototransistor, BPY 62-4, Osram Opto Semi
Features
- Spectral range of sensitivity: (typ) 400 - 1100 nm
- Package: Metal Can (TO-18), hermetically sealed
- Special: Base connection
- Suitable up to 125 °C
- HIgh photosensitivity
Technical specifications
Assembly | THT | |
Voltage | 35 V | |
Enclosure | TO-18 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |