Q62702P0129 | Osram Opto Semi
Photodiode THT 850nm 800uA 32V 20ns 3mm Gehäuse 6.9x5.1x4.1mm 60° SFH206K
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Optoelektronische Bauelemente.
Type: SFH206K
Technical specifications
Enclosure | T-1 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 32 V |
Download
Logistics
Country of origin | MY |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |