SFH 309 FA-5/6 | Osram Opto Semi

Phototransistor 380..1150nm 1600 ... 5000 µA 35V 15mA 165mW 24° SFH 309 FA-5/6

Order No.: 68S2812
EAN: 4099879008886
MPN:
SFH 309 FA-5/6
Q62702P5199
Series: SFH
Osram Opto Semi
SFH 309 FA-5/6 Osram Opto Semi Phototransistors Image 1
SFH 309 FA-5/6 Osram Opto Semi Phototransistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2178 €

Optoelektronische Bauelemente.

Type: SFH309FA-5/6

Technical specifications
Enclosure T-1
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Voltage 35 V
Logistics
Country of origin MY
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes