SFH309FA-4 | Osram Opto Semi

Photo transistor 900nm 12° 3mm SFH 309 FA-4

Order No.: 68S3136
EAN: 4099879008961
MPN:
SFH309FA-4
Series: SFH
SFH309FA-4 Osram Opto Semi Phototransistors Image 1
SFH309FA-4 Osram Opto Semi Phototransistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2332 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.2332 €

Phototransistor, SFH 309 FA-4, Osram Opto Semi

The SFH309FA-4 is a Photo Transistor with a 12° viewing angle and 900nm wavelength. It is especially suitable for industrial & control applications. The base area is located axially on the opposite screen side, inside the bezel that allows to reduce the influence of the side light.

Features

  • High linearity
Technical specifications
Assembly THT
Voltage 35 V
Enclosure T-1
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Country of origin MY
Customs tariff number 85414100
Original Packaging Bulk mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes