CYANOLIT 201/20 CCM | Panacol
Cyanoacrylate adhesive 20 g bottle, Panacol CYANOLIT 201/20 CCM
Unit Price (€ / pc.)
13.6731 € *
Available: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
10 pcs.
12.0309 €
50 pcs.
11.1979 €
150 pcs.
10.7219 €
500 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, CYANOLIT 201/20 CCM, PANACOL
The CYANOLIT 201/20 CCM is a very low viscosity, fast curing adhesive with excellent capillary action. It is particularly suitable for small-area bonding and for production and design applications, the adhesive can only be applied after basic assembly.
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 20 g | |
Container | Flasche | |
Viscosity | 2 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | farblos |
Download
Logistics
Country of origin | JP |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |