CYANOLIT 503/20 CCM | Panacol
Cyanoacrylate adhesive 20 g bottle, Panacol CYANOLIT 503/20 CCM
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Next delivery: 15 pcs. on 2025-04-25
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.4609 €
50 pcs.
7.8778 €
150 pcs.
7.5327 €
500 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, CYANOLIT 503/20 CCM, PANACOL
The CYANOLIT 503/20 CCM is a very low viscosity, fast curing adhesive with excellent capillary action. It is particularly suitable for small-area bonding and for applications where, due to production or design, the adhesive can only be applied after basic assembly.
Technical specifications
Version | Cyanacrylat Kleber | |
Container | Flasche | |
Colour | transparent | |
Contents | 20 g | |
Viscosity | 2 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |