CYANOLIT 732 F 20 G | Panacol
Cyanoacrylate adhesive 20 g syringe, Panacol CYANOLIT 732 F 20 G
Unit Price (€ / pc.)
12.3998 € *
Available: 28 pcs.
Leadtime: 8 Weeks **
Adhesive, CYANOLIT 732 F 20 G, PANACOL
The CYANOLIT 732 F 20 G is a medium-viscosity, one-component cyanoacrylate adhesive that cures quickly and adheres very well to plastics and metals. It is excellent for bonding porous and absorbent materials and with it's special film former, it prevents the adhesive from flowing into such materials.
Technical specifications
Version | Cyanacrylat Kleber | |
Container | Spritze | |
Colour | transparent | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Contents | 20 g | |
Viscosity | 230 bis 350 mPa∙s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |