CYANOLIT GEL 20G | Hönle

Cyanoacrylate adhesive 20 g tube, Hönle CYANOLIT GEL 20G

Order No.: 12L9980
EAN: 4099891433079
MPN:
CYANOLIT GEL 20G
Series: Cyanolit GEL
CYANOLIT GEL 20G Hönle Adhesives
Image may differ
Unit Price (€ / pc.)
23.7405 € *
Available: 5 pcs.
Total Price:
23.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.7405 €

Special adhesive, type Cyanolit GEL

High viscosity, thixotropic ethyl/cyanoacrylate adhesive for plastic, ceramic, wood and porous materials. The high viscosity and rapid curing also enables the bonding of gaps up to a width of 3.0 mm, on vertical surfaces and coatings (with setter). The adhesive neither flows, nor drips

Viscosity: 10000 mPa/s

Curing time: 5.0 to 120 s

Tension and shearing strength: 5.0 to 30 N/mm²

Application temperatures: - 80 to +80 °C

Quantity: 20 g tube

Technical specifications
Filter Property Value
Version cyanoacrylate adhesive
Contents 20 g
Container tube
Viscosity 10 Pa∙s
Suitable for plastics, ceramic, wood
Colour colorless
Logistics
Property Value
Customs tariff number 35061000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.