ELECOLIT 325 50 GR. | Panacol
Silver-containing epoxy resin adhesive 50 g bottle, Panacol ELECOLIT 325 50 GR.
Unit Price (€ / pc.)
529.0859 € *
Available: 2 pcs.
Next delivery: 3 pcs. on 2025-12-05
Leadtime: 6 Weeks **
Total Price:
529.09 € *
Price list
Quantity
Price per unit*
1 pcs.
529.0859 €
3 pcs.
513.2113 €
10 pcs.
495.5636 €
25 pcs.
482.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, ELECOLIT 325 50 GR., PANACOL
The ELECOLIT 325 50 GR. is a silver-filled, solvent-free 2K epoxy resin adhesive. It can be processed with dispenser or stamp. Curing already takes place at room temperature, very short curing times are possible at elevated temperatures. It is characterized by good conductivity values during cold curing and good gap filling capacity.
Technical specifications
Version | Silberhaltiger Epoxidharzkleber | |
Container | Flasche | |
Colour | grau | |
Contents | 50 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |