ELECOLIT 342 3GR. | Panacol
Elecolit adhesive 3 g bottle, Panacol ELECOLIT 342 3GR.
Unit Price (€ / pc.)
41.1859 € *
Available: 34 pcs.
Leadtime: 5 Weeks **
Total Price:
41.19 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1859 €
5 pcs.
38.7107 €
15 pcs.
37.2232 €
50 pcs.
35.5810 €
150 pcs.
34.0935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, ELECOLIT 342 3GR., PANACOL
The ELECOLIT 342 3GR. is a 1K silver-filled electrically conductive coating agent with good glass, metal and plastic adhesion, air-drying to a hard film and also has good electrical conductivity. The product contains solvents which can be applied by brush, dispenser or needle transfer. It is characterized by good glass adhesion and It is used for example, for contacting the rear window heater on passenger cars. High mechanical strength cannot be achieved with this product.
Technical specifications
Version | Elecolit Kleber | |
Container | Flasche | |
Colour | grau | |
Contents | 3 g | |
Viscosity | 1,5 Pa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 32082010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|