ELECOLIT 6601 30 G | Panacol
Elecolit adhesive 30 g bottle, Panacol ELECOLIT 6601 30 G
Unit Price (€ / pc.)
24.9900 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9900 €
5 pcs.
23.5025 €
15 pcs.
22.5862 €
50 pcs.
21.6104 €
150 pcs.
20.6941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, ELECOLIT 6601 30 G, PANACOL
The ELECOLIT 6601 30 G is a single component thermally conductive adhesive with excellent metal bonding, which can also be used as a casting resin. It is a product with excellent flowing properties and It can be processed via dispenser, screen printing, coating knife or spatula.
Technical specifications
Version | Elecolit Kleber | |
Contents | 30 g | |
Container | Flasche | |
Viscosity | 1,2 Pa∙s | |
Suitable for | Kunststoffe, Keramik, Holz | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |