ELECOLIT 6616 500 G | Panacol
Elecolit adhesive 500 g bottle, Panacol ELECOLIT 6616 500 G
Unit Price (€ / pc.)
144.5136 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Adhesive, ELECOLIT 6616 500 G, PANACOL
The ELECOLIT 6616 500 G is a high strength, 2K thermally conductive epoxy resin based adhesive. It exhibits an excellent combination of shear and peel strength and has excellent vibration and shock resistance. Even at very low temperatures, It retains its toughness. It is a high performance adhesive that has successfully withstood 500 temperature changes -50°C / +150°C.
Technical specifications
Version | Elecolit Kleber | |
Container | Flasche | |
Colour | schwarz | |
Suitable for | Kunststoffe, Keramik, Holz | |
Contents | 500 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |