PENLOC GTI-C 50 ML | Panacol
2 components adhesive 50 ml tube, Panacol PENLOC GTI-C 50 ML
Unit Price (€ / pc.)
20.5989 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adhesive, PENLOC GTI-C 50 ML, PANACOL
The PENLOC GTI-C 50 ML is a 2K high-performance structural adhesive based on methacrylate. It is characterized by high transparency, excellent flexibility, high force transmission and good temperature resistance. It should be processed with micro-static mixer, otherwise color differences may occur in the edge area of the bonding.
Technical specifications
Ausführung | 2-Komponenten-Kleber | |
Behälter | Tube | |
Farbe | transparent | |
Geeignet für | Metalle, Kunststoffe, Keramik | |
Inhalt | 50 ml | |
Viskosität | 5,000 bis 6,000 mPa∙s |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 35061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() ![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|