PENLOC GTR-VT 50 ML | Panacol
2 components adhesive 50 ml tube, Panacol PENLOC GTR-VT 50 ML
Unit Price (€ / pc.)
29.5596 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adhesive, PENLOC GTR-VT 50 ML, PANACOL
The PENLOC GTR-VT 50 ML is a methacrylate-based structural adhesive that is characterized by excellent flexibility, high force transmission and good temperature resistance. It can be processed alternatively bead on bead or with a simple static mixer. It has a high flash point, low odor and is suitable for hard, non-porous materials such as metal, glass, ceramics, wood and many other plastics.
Technical specifications
Version | 2-Komponenten-Kleber | |
Contents | 50 ml | |
Container | Tube | |
Viscosity | 20 bis 30 Pa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | gelb |
Download
Logistics
Country of origin | JP |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|